411-43-226-41-003000
Extended
* Images are for reference only

411-43-226-41-003000

Attributes
Value
MFR.Part #
411-43-226-41-003000
JLCPCB Part #
C3321899
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 2.79mm 26P 3A BeCu Round Hole Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerMill-Max Mfg. Corp.
PackagePlugin,P=2.54mm
Circular Hole / Square HoleRound Hole
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height2.79mm
Number of Positions26P
Contact PlatingTin
Contact MaterialBeCu
Current Rating3A
Pitch2.54mm
Row Spacing2.54mm
Mounting TypeThrough Hole