This website requires JavaScript.
no-image

* Images are for reference only

834-93-010-10-001000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
834-93-010-10-001000
JLCPCB Part #
C3321250
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 10P 2.54mm 3.3mm Beryllium copper Round Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0621
200+ $6.2167
500+ $5.9980
1000+ $5.8902
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons