
* Images are for reference only
PPTC121LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPTC121LFBN-RC
- JLCPCB Part #
- C3320687
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 12P 2.54mm 250V 3A 8.51mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4487
200+
$0.1737
500+
$0.1676
1000+
$0.1646
Related Products

PPTC161LFBN-RC
Sullins Connector Solutions
$0.5629

PPTC112LFBN-RC
Sullins Connector Solutions
$0.8234

PPTC191LFBN-RC
Sullins Connector Solutions
$2.8946

315-41-124-41-001000
Mill-Max Mfg. Corp.
$16.6002

714-43-103-41-001000
Mill-Max Mfg. Corp.
$12.2841

801-43-006-10-013000
Mill-Max Mfg. Corp.
$15.0050