
* Images are for reference only
PPTC051LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPTC051LFBN-RC
- JLCPCB Part #
- C3320579
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 250V 3A 5P 8.51mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1995
10+
$0.9966
30+
$0.8855
100+
$0.7584
500+
$0.7020
1000+
$0.6779