
* Images are for reference only
NPPN101BFLD-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN101BFLD-RC
- JLCPCB Part #
- C3320002
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 10P 150V 2A 2mm 4.6mm Gold Phosphor bronze Square Hole Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7632
200+
$0.2963
500+
$0.2850
1000+
$0.2802