
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | XFQFN-10 | |
| Frequency range | 100MHz~2GHz | |
| Voltage - Supply | 2.4V~3.6V | |
| Insertion loss | 0.61dB | |
| Circuit | DPDT | |
| isolation | 22dB | |
| operating temperature | -30℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGS22W2L10E6327XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | XFQFN-10 | |
| Frequency range | 100MHz~2GHz | |
| Voltage - Supply | 2.4V~3.6V | |
| Insertion loss | 0.61dB | |
| Circuit | DPDT | |
| isolation | 22dB | |
| operating temperature | -30℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGS22W2L10E6327XTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGS22W2L10E6327XTSA1 datasheets or manufacturer documentation.
Datasheet: BGS22W2L10E6327XTSA1 Datasheet (PDF)
The BGS22W2L10E6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.