
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Level | CMOS、TTL | |
| Available Total Delays | 150ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Clock inversion/polarity control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1040Z-150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Level | CMOS、TTL | |
| Available Total Delays | 150ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Clock inversion/polarity control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1040Z-150. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1040Z-150 datasheets or manufacturer documentation.
Datasheet: DS1040Z-150 Datasheet (PDF)
The DS1040Z-150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.