
ICM7170AIBG
- Manufacturer
- MFR.Part #
- ICM7170AIBG
- JLCPCB Part #
- C3304376
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 1.9V、2.6V~5.5V Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output SOIC-24-300mil Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V、2.6V~5.5V | |
| Features | Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output |

* Images are for reference only
ICM7170AIBG
Extended- Manufacturer
- MFR.Part #
- ICM7170AIBG
- JLCPCB Part #
- C3304376
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 1.9V、2.6V~5.5V Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output SOIC-24-300mil Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ICM7170AIBG
Extended- Manufacturer
- MFR.Part #
- ICM7170AIBG
- JLCPCB Part #
- C3304376
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 1.9V、2.6V~5.5V Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output SOIC-24-300mil Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICM7170AIBG Specifications
ICM7170AIBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V、2.6V~5.5V | |
| Features | Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM7170AIBG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICM7170AIBG Schematic Symbol & PCB Footprint
The ICM7170AIBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.