
* Images are for reference only
AM25LS22PC
Extended
- Manufacturer
- AMD(Advanced Micro Devices)
- MFR.Part #
- AM25LS22PC
- JLCPCB Part #
- C3304027
- Package
- PDIP-20
- Description
- 0℃~+70℃ 1 4.75V~5.25V 8 Serial-to-Parallel Tri-State PDIP-20 Shift Registers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8069
200+
$3.0212
500+
$2.9152
1000+
$2.8637
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →