
IPS65R1K4C6AKMA1
- Manufacturer
- MFR.Part #
- IPS65R1K4C6AKMA1
- JLCPCB Part #
- C3289102
- Package
- TO-251-3-11
- Description
- -55℃~+150℃@(Tj) 1 N-channel 1.4Ω@1A,10V 10.5nC@10V 225pF@100V 28W 3.2A 3.5V@100uA 650V TO-251-3-11 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-251-3-11 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 225pF@100V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@100uA | |
| Gate Charge(Qg) | 10.5nC@10V | |
| Current - Continuous Drain(Id) | 3.2A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 28W | |
| RDS(on) | 1.4Ω@1A,10V |

* Images are for reference only
IPS65R1K4C6AKMA1
Extended- Manufacturer
- MFR.Part #
- IPS65R1K4C6AKMA1
- JLCPCB Part #
- C3289102
- Package
- TO-251-3-11
- Description
- -55℃~+150℃@(Tj) 1 N-channel 1.4Ω@1A,10V 10.5nC@10V 225pF@100V 28W 3.2A 3.5V@100uA 650V TO-251-3-11 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IPS65R1K4C6AKMA1
Extended- Manufacturer
- MFR.Part #
- IPS65R1K4C6AKMA1
- JLCPCB Part #
- C3289102
- Package
- TO-251-3-11
- Description
- -55℃~+150℃@(Tj) 1 N-channel 1.4Ω@1A,10V 10.5nC@10V 225pF@100V 28W 3.2A 3.5V@100uA 650V TO-251-3-11 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPS65R1K4C6AKMA1 Specifications
IPS65R1K4C6AKMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-251-3-11 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 225pF@100V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@100uA | |
| Gate Charge(Qg) | 10.5nC@10V | |
| Current - Continuous Drain(Id) | 3.2A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 28W | |
| RDS(on) | 1.4Ω@1A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPS65R1K4C6AKMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPS65R1K4C6AKMA1 Documents
IPS65R1K4C6AKMA1 datasheets or manufacturer documentation.
IPS65R1K4C6AKMA1 Schematic Symbol & PCB Footprint
The IPS65R1K4C6AKMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.