
IPG20N06S4L11ATMA1
- Manufacturer
- MFR.Part #
- IPG20N06S4L11ATMA1
- JLCPCB Part #
- C3288881
- Package
- TDSON-8
- Description
- -55℃~+175℃@(Tj) 11.2mΩ@17A,10V 2 N-Channel 2.2V@28uA 20A 4.02nF@25V 53nC@10V 60V 65W TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 4.02nF@25V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V@28uA | |
| Gate Charge(Qg) | 53nC@10V | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 65W | |
| RDS(on) | 11.2mΩ@17A,10V |

* Images are for reference only
IPG20N06S4L11ATMA1
Extended- Manufacturer
- MFR.Part #
- IPG20N06S4L11ATMA1
- JLCPCB Part #
- C3288881
- Package
- TDSON-8
- Description
- -55℃~+175℃@(Tj) 11.2mΩ@17A,10V 2 N-Channel 2.2V@28uA 20A 4.02nF@25V 53nC@10V 60V 65W TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IPG20N06S4L11ATMA1
Extended- Manufacturer
- MFR.Part #
- IPG20N06S4L11ATMA1
- JLCPCB Part #
- C3288881
- Package
- TDSON-8
- Description
- -55℃~+175℃@(Tj) 11.2mΩ@17A,10V 2 N-Channel 2.2V@28uA 20A 4.02nF@25V 53nC@10V 60V 65W TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPG20N06S4L11ATMA1 Specifications
IPG20N06S4L11ATMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 4.02nF@25V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V@28uA | |
| Gate Charge(Qg) | 53nC@10V | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 65W | |
| RDS(on) | 11.2mΩ@17A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPG20N06S4L11ATMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPG20N06S4L11ATMA1 Documents
IPG20N06S4L11ATMA1 datasheets or manufacturer documentation.
IPG20N06S4L11ATMA1 Schematic Symbol & PCB Footprint
The IPG20N06S4L11ATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.