
IPC100N04S51R7ATMA1
- Manufacturer
- MFR.Part #
- IPC100N04S51R7ATMA1
- JLCPCB Part #
- C3288878
- Package
- TDSON-8
- Description
- -55℃~+175℃@(Tj) 1 N-channel 1.7mΩ@50A,10V 100A 115W 3.4V@60uA 4.81nF@25V 40V 83nC@10V TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 4.81nF@25V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V@60uA | |
| Gate Charge(Qg) | 83nC@10V | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 115W | |
| RDS(on) | 1.7mΩ@50A,10V |

* Images are for reference only
IPC100N04S51R7ATMA1
Extended- Manufacturer
- MFR.Part #
- IPC100N04S51R7ATMA1
- JLCPCB Part #
- C3288878
- Package
- TDSON-8
- Description
- -55℃~+175℃@(Tj) 1 N-channel 1.7mΩ@50A,10V 100A 115W 3.4V@60uA 4.81nF@25V 40V 83nC@10V TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IPC100N04S51R7ATMA1
Extended- Manufacturer
- MFR.Part #
- IPC100N04S51R7ATMA1
- JLCPCB Part #
- C3288878
- Package
- TDSON-8
- Description
- -55℃~+175℃@(Tj) 1 N-channel 1.7mΩ@50A,10V 100A 115W 3.4V@60uA 4.81nF@25V 40V 83nC@10V TDSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPC100N04S51R7ATMA1 Specifications
IPC100N04S51R7ATMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 4.81nF@25V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V@60uA | |
| Gate Charge(Qg) | 83nC@10V | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 115W | |
| RDS(on) | 1.7mΩ@50A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPC100N04S51R7ATMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPC100N04S51R7ATMA1 Documents
IPC100N04S51R7ATMA1 datasheets or manufacturer documentation.
IPC100N04S51R7ATMA1 Schematic Symbol & PCB Footprint
The IPC100N04S51R7ATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.