


IAUS300N10S5N015TATMA1
- Manufacturer
- MFR.Part #
- IAUS300N10S5N015TATMA1
- JLCPCB Part #
- C3288751
- Package
- HDSOP-16
- Description
- -55℃~+175℃ 1 N-channel 1.5mΩ@10V 100V 126pF 16.011nF 2.496nF 216nC@10V 3.8V 300A 375W N-Channel HDSOP-16 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | HDSOP-16 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 16.011nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Gate Charge(Qg) | 216nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 126pF | |
| Current - Continuous Drain(Id) | 300A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 2.496nF | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.5mΩ@10V |

* Images are for reference only
IAUS300N10S5N015TATMA1
Extended- Manufacturer
- MFR.Part #
- IAUS300N10S5N015TATMA1
- JLCPCB Part #
- C3288751
- Package
- HDSOP-16
- Description
- -55℃~+175℃ 1 N-channel 1.5mΩ@10V 100V 126pF 16.011nF 2.496nF 216nC@10V 3.8V 300A 375W N-Channel HDSOP-16 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IAUS300N10S5N015TATMA1
Extended- Manufacturer
- MFR.Part #
- IAUS300N10S5N015TATMA1
- JLCPCB Part #
- C3288751
- Package
- HDSOP-16
- Description
- -55℃~+175℃ 1 N-channel 1.5mΩ@10V 100V 126pF 16.011nF 2.496nF 216nC@10V 3.8V 300A 375W N-Channel HDSOP-16 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IAUS300N10S5N015TATMA1 Specifications
IAUS300N10S5N015TATMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | HDSOP-16 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 16.011nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Gate Charge(Qg) | 216nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 126pF | |
| Current - Continuous Drain(Id) | 300A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 2.496nF | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.5mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IAUS300N10S5N015TATMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IAUS300N10S5N015TATMA1 Documents
IAUS300N10S5N015TATMA1 datasheets or manufacturer documentation.
Datasheet: IAUS300N10S5N015TATMA1 Datasheet (PDF)
IAUS300N10S5N015TATMA1 Schematic Symbol & PCB Footprint
The IAUS300N10S5N015TATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.