
* Images are for reference only
SCC1812X102K502TG
Extended
- Manufacturer
- IHHEC(HOLY STONE ENTERPRISE CO., LTD)
- MFR.Part #
- SCC1812X102K502TG
- JLCPCB Part #
- C3287542
- Package
- 1812
- Description
- -55℃~+125℃ 1nF 250V X1,Y2 ±10% 1812 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 398
In-stock Item Pricing
Qty Unit Price
1+
$0.3249
50+
$0.2584
150+
$0.2299
1000+
$0.1944
2000+
$0.1786
5000+
$0.1690
Related Products