
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Output Logic Level - Low | 0.5V | |
| Output Logic Level - High | 2.5V | |
| Input Logic Level - High | 2V | |
| Features | Simultaneous odd/even parity output | |
| Input Logic Level - Low | 0.8V | |
| Quiescent Supply Current | 80mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-8672601EA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Output Logic Level - Low | 0.5V | |
| Output Logic Level - High | 2.5V | |
| Input Logic Level - High | 2V | |
| Features | Simultaneous odd/even parity output | |
| Input Logic Level - Low | 0.8V | |
| Quiescent Supply Current | 80mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-8672601EA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-8672601EA datasheets or manufacturer documentation.
Datasheet: 5962-8672601EA Datasheet (PDF)
The 5962-8672601EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.