


IPB107N20NAATMA1
- Manufacturer
- MFR.Part #
- IPB107N20NAATMA1
- JLCPCB Part #
- C3279179
- Package
- TO-263-3
- Description
- -55℃~+175℃ 1 N-channel 10.7mΩ@10V 200V 300W 4V 533pF 5pF 7.1nF 87nC@10V 88A N-Channel TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 7.1nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 87nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Current - Continuous Drain(Id) | 88A | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 533pF | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 10.7mΩ@10V |

* Images are for reference only
IPB107N20NAATMA1
Extended- Manufacturer
- MFR.Part #
- IPB107N20NAATMA1
- JLCPCB Part #
- C3279179
- Package
- TO-263-3
- Description
- -55℃~+175℃ 1 N-channel 10.7mΩ@10V 200V 300W 4V 533pF 5pF 7.1nF 87nC@10V 88A N-Channel TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IPB107N20NAATMA1
Extended- Manufacturer
- MFR.Part #
- IPB107N20NAATMA1
- JLCPCB Part #
- C3279179
- Package
- TO-263-3
- Description
- -55℃~+175℃ 1 N-channel 10.7mΩ@10V 200V 300W 4V 533pF 5pF 7.1nF 87nC@10V 88A N-Channel TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPB107N20NAATMA1 Specifications
IPB107N20NAATMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 7.1nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 87nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Current - Continuous Drain(Id) | 88A | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 533pF | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 10.7mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPB107N20NAATMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPB107N20NAATMA1 Documents
IPB107N20NAATMA1 datasheets or manufacturer documentation.
Datasheet: IPB107N20NAATMA1 Datasheet (PDF)
IPB107N20NAATMA1 Schematic Symbol & PCB Footprint
The IPB107N20NAATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.