
IPZA65R029CFD7XKSA1
- Manufacturer
- MFR.Part #
- IPZA65R029CFD7XKSA1
- JLCPCB Part #
- C3278962
- Package
- TO-247-4
- Description
- -55℃~+150℃ 1 N-channel 106pF 145nC@10V 29mΩ@10V 305W 4.5V 650V 69A 7.149nF TO-247-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 7.149nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 145nC@10V | |
| Current - Continuous Drain(Id) | 69A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 106pF | |
| Pd - Power Dissipation | 305W | |
| RDS(on) | 29mΩ@10V |

* Images are for reference only
IPZA65R029CFD7XKSA1
Extended- Manufacturer
- MFR.Part #
- IPZA65R029CFD7XKSA1
- JLCPCB Part #
- C3278962
- Package
- TO-247-4
- Description
- -55℃~+150℃ 1 N-channel 106pF 145nC@10V 29mΩ@10V 305W 4.5V 650V 69A 7.149nF TO-247-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IPZA65R029CFD7XKSA1
Extended- Manufacturer
- MFR.Part #
- IPZA65R029CFD7XKSA1
- JLCPCB Part #
- C3278962
- Package
- TO-247-4
- Description
- -55℃~+150℃ 1 N-channel 106pF 145nC@10V 29mΩ@10V 305W 4.5V 650V 69A 7.149nF TO-247-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPZA65R029CFD7XKSA1 Specifications
IPZA65R029CFD7XKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 7.149nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 145nC@10V | |
| Current - Continuous Drain(Id) | 69A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 106pF | |
| Pd - Power Dissipation | 305W | |
| RDS(on) | 29mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPZA65R029CFD7XKSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPZA65R029CFD7XKSA1 Documents
IPZA65R029CFD7XKSA1 datasheets or manufacturer documentation.
Datasheet: IPZA65R029CFD7XKSA1 Datasheet (PDF)
IPZA65R029CFD7XKSA1 Schematic Symbol & PCB Footprint
The IPZA65R029CFD7XKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.