
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 2.34nF@100V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V@900uA | |
| Gate Charge(Qg) | 86nC@10V | |
| Current - Continuous Drain(Id) | 22.4A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 195.3W | |
| RDS(on) | 150mΩ@9.3A,10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPP65R150CFDAAKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 2.34nF@100V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V@900uA | |
| Gate Charge(Qg) | 86nC@10V | |
| Current - Continuous Drain(Id) | 22.4A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 195.3W | |
| RDS(on) | 150mΩ@9.3A,10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPP65R150CFDAAKSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPP65R150CFDAAKSA1 datasheets or manufacturer documentation.
The IPP65R150CFDAAKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.