
TQM250NB06CR RLG
- Manufacturer
- MFR.Part #
- TQM250NB06CR RLG
- JLCPCB Part #
- C3278487
- Package
- PDFNU-8(5x6)
- Description
- -55℃~+175℃ 1 N-channel 1.396nF 24nC@10V 3.8V 30pF 31.6mΩ@7V 32A 60V 68W N-Channel PDFNU-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | PDFNU-8(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.396nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Gate Charge(Qg) | 24nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Current - Continuous Drain(Id) | 32A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 68W | |
| RDS(on) | 31.6mΩ@7V |

* Images are for reference only
TQM250NB06CR RLG
Extended- Manufacturer
- MFR.Part #
- TQM250NB06CR RLG
- JLCPCB Part #
- C3278487
- Package
- PDFNU-8(5x6)
- Description
- -55℃~+175℃ 1 N-channel 1.396nF 24nC@10V 3.8V 30pF 31.6mΩ@7V 32A 60V 68W N-Channel PDFNU-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TQM250NB06CR RLG
Extended- Manufacturer
- MFR.Part #
- TQM250NB06CR RLG
- JLCPCB Part #
- C3278487
- Package
- PDFNU-8(5x6)
- Description
- -55℃~+175℃ 1 N-channel 1.396nF 24nC@10V 3.8V 30pF 31.6mΩ@7V 32A 60V 68W N-Channel PDFNU-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TQM250NB06CR RLG Specifications
TQM250NB06CR RLG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | PDFNU-8(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.396nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Gate Charge(Qg) | 24nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Current - Continuous Drain(Id) | 32A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 68W | |
| RDS(on) | 31.6mΩ@7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQM250NB06CR RLG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TQM250NB06CR RLG Schematic Symbol & PCB Footprint
The TQM250NB06CR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.