
PAL12L6ML883B
- Manufacturer
- MFR.Part #
- PAL12L6ML883B
- JLCPCB Part #
- C3277390
- Package
- CLCC-20
- Description
- 4.5V~5.5V PAL CLCC-20 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A001A2C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CLCC-20 | |
| Voltage - Supply(VCCIO) | 4.5V~5.5V | |
| Type | PAL |

* Images are for reference only
PAL12L6ML883B
Extended- Manufacturer
- MFR.Part #
- PAL12L6ML883B
- JLCPCB Part #
- C3277390
- Package
- CLCC-20
- Description
- 4.5V~5.5V PAL CLCC-20 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A001A2C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PAL12L6ML883B
Extended- Manufacturer
- MFR.Part #
- PAL12L6ML883B
- JLCPCB Part #
- C3277390
- Package
- CLCC-20
- Description
- 4.5V~5.5V PAL CLCC-20 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A001A2C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAL12L6ML883B Specifications
PAL12L6ML883B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CLCC-20 | |
| Voltage - Supply(VCCIO) | 4.5V~5.5V | |
| Type | PAL |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAL12L6ML883B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAL12L6ML883B Schematic Symbol & PCB Footprint
The PAL12L6ML883B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.