APXE160ARA221MJ801
Extended
* Images are for reference only

APXE160ARA221MJ801

Attributes
Value
MFR.Part #
APXE160ARA221MJ801
JLCPCB Part #
C3274901
Package
SMD,D10xL8mm
Description
-55℃~+105℃ 10mm 16V 2000hrs@105℃ 220uF 22mΩ 3.45A@100kHz 8mm Polymer ±20% SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackageSMD,D10xL8mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
TypePolymer
Equivalent Series Resistance(ESR)22mΩ
Voltage Rating16V
Height - Seated (Max)8mm
Tolerance±20%
Capacitance220uF
Ripple Current3.45A@100kHz
Diameter10mm