
HHXC350ARA270MF61G
- Manufacturer
- MFR.Part #
- HHXC350ARA270MF61G
- JLCPCB Part #
- C3274821
- Package
- SMD,D6.3xL6.1mm
- Description
- -55℃~+125℃ 27uF 35V 4000hrs@125℃ 6.1mm 6.3mm 60mΩ 900mA@100kHz ±20% SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D6.3xL6.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 4000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 6.1mm | |
| Tolerance | ±20% | |
| Capacitance | 27uF | |
| Ripple Current | 900mA@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
HHXC350ARA270MF61G
Extended- Manufacturer
- MFR.Part #
- HHXC350ARA270MF61G
- JLCPCB Part #
- C3274821
- Package
- SMD,D6.3xL6.1mm
- Description
- -55℃~+125℃ 27uF 35V 4000hrs@125℃ 6.1mm 6.3mm 60mΩ 900mA@100kHz ±20% SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HHXC350ARA270MF61G
Extended- Manufacturer
- MFR.Part #
- HHXC350ARA270MF61G
- JLCPCB Part #
- C3274821
- Package
- SMD,D6.3xL6.1mm
- Description
- -55℃~+125℃ 27uF 35V 4000hrs@125℃ 6.1mm 6.3mm 60mΩ 900mA@100kHz ±20% SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HHXC350ARA270MF61G Specifications
HHXC350ARA270MF61G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D6.3xL6.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 4000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 6.1mm | |
| Tolerance | ±20% | |
| Capacitance | 27uF | |
| Ripple Current | 900mA@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHXC350ARA270MF61G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HHXC350ARA270MF61G Documents
HHXC350ARA270MF61G datasheets or manufacturer documentation.
Datasheet: HHXC350ARA270MF61G Datasheet (PDF)
HHXC350ARA270MF61G Schematic Symbol & PCB Footprint
The HHXC350ARA270MF61G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.