
* Images are for reference only
1.27-1*50PStraight pin
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.27-1*50PStraight pin
- JLCPCB Part #
- C3408
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1 1.27mm 1.5mm 1A 1x50P 2mm 3.7mm 50P Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 608
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 607
In-stock Item Pricing
Qty Unit Price
1+
$0.2553
50+
$0.1988
150+
$0.1744
500+
$0.1442
2500+
$0.1307
5000+
$0.1226
Welcome back, may I help you?