
* Images are for reference only
P51-500-S-R-MD-5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-500-S-R-MD-5V-000-000
- JLCPCB Part #
- C3241846
- Package
- -
- Description
- -40℃~+105℃ 3.44738Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.7194
200+
$59.8755
500+
$57.7703
1000+
$56.7306
Related Products

P51-500-S-F-MD-5V-000-000
Amphenol ICC
$154.7194

P51-500-S-Y-MD-5V-000-000
Amphenol ICC
$154.7194

P51-500-A-R-MD-5V-000-000
Amphenol ICC
$154.7194

P51-3000-A-J-D-5V-000-000
Amphenol ICC
$154.7194

P51-3000-A-AA-I12-20MA-000-000
Amphenol ICC
$149.6332

P51-75-S-L-M12-20MA-000-000
Amphenol ICC
$150.1490