
* Images are for reference only
P51-3000-S-R-MD-5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-3000-S-R-MD-5V-000-000
- JLCPCB Part #
- C3237353
- Package
- -
- Description
- -40℃~+105℃ 20.68427Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.8586
200+
$59.9294
500+
$57.8223
1000+
$56.7816
Related Products

P51-3000-S-H-MD-5V-000-000
Amphenol ICC
$154.8586

P51-3000-A-R-MD-5V-000-000
Amphenol ICC
$154.8586

P51-3000-S-Y-MD-5V-000-000
Amphenol ICC
$154.8586

P51-100-A-AD-I12-20MA-000-000
Amphenol ICC
$149.7679

P51-200-S-C-I12-4.5V-000-000
Amphenol ICC
$149.7679

P51-15-A-UCA-I12-20MA-000-000
Amphenol ICC
$154.8586