CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FT1161128F66HLAAXP
FT1161128F66HLAAXP
Extended
* Images are for reference only

FT1161128F66HLAAXP

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
FT1161128F66HLAAXP
JLCPCB Part #
C3232232
Package
LQFP-176-EP(24x24)
Description
-40℃~+85℃ 1.42V~1.58V 12bit 1MB 32 Bit 48KB 66MHz 81 External FLASH TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176-EP(24x24)
Operating Temperature-40℃~+85℃
CPU Maximum Speed66MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.42V~1.58V
Core Size32 Bit
CPU CoreTriCore
RAM Size48KB
Number of I/O81
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FT1161128F66HLAAXP
FT1161128F66HLAAXP

* Images are for reference only

FT1161128F66HLAAXP

Extended
Manufacturer

Infineon Technologies

MFR.Part #
FT1161128F66HLAAXP
JLCPCB Part #
C3232232
Package
LQFP-176-EP(24x24)
Description
-40℃~+85℃ 1.42V~1.58V 12bit 1MB 32 Bit 48KB 66MHz 81 External FLASH TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT1161128F66HLAAXP

* Images are for reference only

FT1161128F66HLAAXP

Extended
Manufacturer

Infineon Technologies

MFR.Part #
FT1161128F66HLAAXP
JLCPCB Part #
C3232232
Package
LQFP-176-EP(24x24)
Description
-40℃~+85℃ 1.42V~1.58V 12bit 1MB 32 Bit 48KB 66MHz 81 External FLASH TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT1161128F66HLAAXP Specifications

FT1161128F66HLAAXP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176-EP(24x24)
Operating Temperature-40℃~+85℃
CPU Maximum Speed66MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.42V~1.58V
Core Size32 Bit
CPU CoreTriCore
RAM Size48KB
Number of I/O81
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT1161128F66HLAAXP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FT1161128F66HLAAXP Documents

FT1161128F66HLAAXP datasheets or manufacturer documentation.

Datasheet: FT1161128F66HLAAXP Datasheet (PDF)

FT1161128F66HLAAXP Schematic Symbol & PCB Footprint

The FT1161128F66HLAAXP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.