
SAH-XC2361A56F80L34AAHXUMA1
- Manufacturer
- MFR.Part #
- SAH-XC2361A56F80L34AAHXUMA1
- JLCPCB Part #
- C3232170
- Package
- LQFP-100-EP(14x14)
- Description
- -40℃~+110℃ 10bit 16/32 Bit 3V~5.5V 448KB 50KB 75 80MHz Built-in FLASH Others LQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LQFP-100-EP(14x14) | |
| Operating Temperature | -40℃~+110℃ | |
| CPU Maximum Speed | 80MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 448KB | |
| Voltage - Supply | 3V~5.5V | |
| RAM Size | 50KB | |
| Core Size | 16/32 Bit | |
| CPU Core | Others | |
| Number of I/O | 75 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
SAH-XC2361A56F80L34AAHXUMA1
Extended- Manufacturer
- MFR.Part #
- SAH-XC2361A56F80L34AAHXUMA1
- JLCPCB Part #
- C3232170
- Package
- LQFP-100-EP(14x14)
- Description
- -40℃~+110℃ 10bit 16/32 Bit 3V~5.5V 448KB 50KB 75 80MHz Built-in FLASH Others LQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SAH-XC2361A56F80L34AAHXUMA1
Extended- Manufacturer
- MFR.Part #
- SAH-XC2361A56F80L34AAHXUMA1
- JLCPCB Part #
- C3232170
- Package
- LQFP-100-EP(14x14)
- Description
- -40℃~+110℃ 10bit 16/32 Bit 3V~5.5V 448KB 50KB 75 80MHz Built-in FLASH Others LQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAH-XC2361A56F80L34AAHXUMA1 Specifications
SAH-XC2361A56F80L34AAHXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LQFP-100-EP(14x14) | |
| Operating Temperature | -40℃~+110℃ | |
| CPU Maximum Speed | 80MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 448KB | |
| Voltage - Supply | 3V~5.5V | |
| RAM Size | 50KB | |
| Core Size | 16/32 Bit | |
| CPU Core | Others | |
| Number of I/O | 75 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAH-XC2361A56F80L34AAHXUMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAH-XC2361A56F80L34AAHXUMA1 Documents
SAH-XC2361A56F80L34AAHXUMA1 datasheets or manufacturer documentation.
Datasheet: SAH-XC2361A56F80L34AAHXUMA1 Datasheet (PDF)
SAH-XC2361A56F80L34AAHXUMA1 Schematic Symbol & PCB Footprint
The SAH-XC2361A56F80L34AAHXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.