


KP226E3408XTMA1
- Manufacturer
- MFR.Part #
- KP226E3408XTMA1
- JLCPCB Part #
- C3232026
- Package
- DSOF-8
- Description
- -40℃~+140℃ 15Kpa~4bar 4.5V~5.5V 650us On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier Yes DSOF-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | DSOF-8 | |
| Operating Temperature | -40℃~+140℃ | |
| Response time | 650us | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier | |
| Pressure range | 15Kpa~4bar | |
| Module | Yes |

* Images are for reference only
KP226E3408XTMA1
Extended- Manufacturer
- MFR.Part #
- KP226E3408XTMA1
- JLCPCB Part #
- C3232026
- Package
- DSOF-8
- Description
- -40℃~+140℃ 15Kpa~4bar 4.5V~5.5V 650us On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier Yes DSOF-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KP226E3408XTMA1
Extended- Manufacturer
- MFR.Part #
- KP226E3408XTMA1
- JLCPCB Part #
- C3232026
- Package
- DSOF-8
- Description
- -40℃~+140℃ 15Kpa~4bar 4.5V~5.5V 650us On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier Yes DSOF-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KP226E3408XTMA1 Specifications
KP226E3408XTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | DSOF-8 | |
| Operating Temperature | -40℃~+140℃ | |
| Response time | 650us | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier | |
| Pressure range | 15Kpa~4bar | |
| Module | Yes |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP226E3408XTMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KP226E3408XTMA1 Documents
KP226E3408XTMA1 datasheets or manufacturer documentation.
Datasheet: KP226E3408XTMA1 Datasheet (PDF)
KP226E3408XTMA1 Schematic Symbol & PCB Footprint
The KP226E3408XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.