
TC299TX128F300NBCKXUMA1
- Manufacturer
- MFR.Part #
- TC299TX128F300NBCKXUMA1
- JLCPCB Part #
- C3230142
- Package
- LFBGA-516
- Description
- 12bit 263 300MHz 8MB TriCore LFBGA-516 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A002A1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LFBGA-516 | |
| CPU Maximum Speed | 300MHz | |
| Program Storage Size | 8MB | |
| CPU Core | TriCore | |
| Number of I/O | 263 | |
| ADC (Bit) | 12bit |

* Images are for reference only
TC299TX128F300NBCKXUMA1
Extended- Manufacturer
- MFR.Part #
- TC299TX128F300NBCKXUMA1
- JLCPCB Part #
- C3230142
- Package
- LFBGA-516
- Description
- 12bit 263 300MHz 8MB TriCore LFBGA-516 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A002A1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TC299TX128F300NBCKXUMA1
Extended- Manufacturer
- MFR.Part #
- TC299TX128F300NBCKXUMA1
- JLCPCB Part #
- C3230142
- Package
- LFBGA-516
- Description
- 12bit 263 300MHz 8MB TriCore LFBGA-516 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A002A1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC299TX128F300NBCKXUMA1 Specifications
TC299TX128F300NBCKXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LFBGA-516 | |
| CPU Maximum Speed | 300MHz | |
| Program Storage Size | 8MB | |
| CPU Core | TriCore | |
| Number of I/O | 263 | |
| ADC (Bit) | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC299TX128F300NBCKXUMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC299TX128F300NBCKXUMA1 Schematic Symbol & PCB Footprint
The TC299TX128F300NBCKXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.