CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XMC4500F100K1024AAXQSA1
XMC4500F100K1024AAXQSA1
Extended
* Images are for reference only

XMC4500F100K1024AAXQSA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XMC4500F100K1024AAXQSA1
JLCPCB Part #
C3228636
Package
LQFP-100
Description
-40℃~+125℃ 120MHz 12bit 12bit 160KB 1MB 3.13V~3.63V 32 Bit 55 ARM Cortex-M4 Built-in+External FLASH LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-100
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply3.13V~3.63V
RAM Size160KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O55
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XMC4500F100K1024AAXQSA1
XMC4500F100K1024AAXQSA1

* Images are for reference only

XMC4500F100K1024AAXQSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XMC4500F100K1024AAXQSA1
JLCPCB Part #
C3228636
Package
LQFP-100
Description
-40℃~+125℃ 120MHz 12bit 12bit 160KB 1MB 3.13V~3.63V 32 Bit 55 ARM Cortex-M4 Built-in+External FLASH LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XMC4500F100K1024AAXQSA1

* Images are for reference only

XMC4500F100K1024AAXQSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XMC4500F100K1024AAXQSA1
JLCPCB Part #
C3228636
Package
LQFP-100
Description
-40℃~+125℃ 120MHz 12bit 12bit 160KB 1MB 3.13V~3.63V 32 Bit 55 ARM Cortex-M4 Built-in+External FLASH LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XMC4500F100K1024AAXQSA1 Specifications

XMC4500F100K1024AAXQSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-100
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply3.13V~3.63V
RAM Size160KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O55
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XMC4500F100K1024AAXQSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XMC4500F100K1024AAXQSA1 Documents

XMC4500F100K1024AAXQSA1 datasheets or manufacturer documentation.

Datasheet: XMC4500F100K1024AAXQSA1 Datasheet (PDF)

XMC4500F100K1024AAXQSA1 Schematic Symbol & PCB Footprint

The XMC4500F100K1024AAXQSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.