
PIC32MK0256GPG064-E/R4X
- Manufacturer
- MFR.Part #
- PIC32MK0256GPG064-E/R4X
- JLCPCB Part #
- C3228606
- Package
- VQFN-64(9x9)
- Description
- -40℃~+125℃ 12bit 12bit 2.3V~3.6V 256KB 32 Bit 53 64KB 80MHz Built-in FLASH MIPS32 microAptiv VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-64(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 80MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.3V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | MIPS32 microAptiv | |
| RAM Size | 64KB | |
| Number of I/O | 53 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
PIC32MK0256GPG064-E/R4X
Extended- Manufacturer
- MFR.Part #
- PIC32MK0256GPG064-E/R4X
- JLCPCB Part #
- C3228606
- Package
- VQFN-64(9x9)
- Description
- -40℃~+125℃ 12bit 12bit 2.3V~3.6V 256KB 32 Bit 53 64KB 80MHz Built-in FLASH MIPS32 microAptiv VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PIC32MK0256GPG064-E/R4X
Extended- Manufacturer
- MFR.Part #
- PIC32MK0256GPG064-E/R4X
- JLCPCB Part #
- C3228606
- Package
- VQFN-64(9x9)
- Description
- -40℃~+125℃ 12bit 12bit 2.3V~3.6V 256KB 32 Bit 53 64KB 80MHz Built-in FLASH MIPS32 microAptiv VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC32MK0256GPG064-E/R4X Specifications
PIC32MK0256GPG064-E/R4X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-64(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 80MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.3V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | MIPS32 microAptiv | |
| RAM Size | 64KB | |
| Number of I/O | 53 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC32MK0256GPG064-E/R4X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC32MK0256GPG064-E/R4X Documents
PIC32MK0256GPG064-E/R4X datasheets or manufacturer documentation.
Datasheet: PIC32MK0256GPG064-E/R4X Datasheet (PDF)
PIC32MK0256GPG064-E/R4X Schematic Symbol & PCB Footprint
The PIC32MK0256GPG064-E/R4X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.