
* Images are for reference only
EFM32WG332F64-B-QFP64R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32WG332F64-B-QFP64R
- JLCPCB Part #
- C3228452
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 32 Bit 32KB 48MHz 50 64KB ARM Cortex-M4F Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2843
200+
$2.4320
500+
$2.3468
1000+
$2.3050
Related Products