
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 53 | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、Low power mode、Hardware MAC acceleration、DMA data transfer、Zero-overhead loop | |
| FLASH Size | 512KB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSPIC33CK512MP606T-I/MR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 53 | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、Low power mode、Hardware MAC acceleration、DMA data transfer、Zero-overhead loop | |
| FLASH Size | 512KB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSPIC33CK512MP606T-I/MR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSPIC33CK512MP606T-I/MR datasheets or manufacturer documentation.
Datasheet: DSPIC33CK512MP606T-I/MR Datasheet (PDF)
The DSPIC33CK512MP606T-I/MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.