
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-44(7x7) | |
| CPU Maximum Speed | 12MHz | |
| Program Storage Size | 80KB | |
| Voltage - Supply | 1.7V~3.6V | |
| CPU Core | Others | |
| Number of I/O | 32 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAXQ618J-0000+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-44(7x7) | |
| CPU Maximum Speed | 12MHz | |
| Program Storage Size | 80KB | |
| Voltage - Supply | 1.7V~3.6V | |
| CPU Core | Others | |
| Number of I/O | 32 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAXQ618J-0000+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAXQ618J-0000+ datasheets or manufacturer documentation.
Datasheet: MAXQ618J-0000+ Datasheet (PDF)
The MAXQ618J-0000+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.