CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SAKTC1796256F150EBEKDUMA1
SAKTC1796256F150EBEKDUMA1
Extended
* Images are for reference only

SAKTC1796256F150EBEKDUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
SAKTC1796256F150EBEKDUMA1
JLCPCB Part #
C3226194
Package
PBGA-416
Description
-40℃~+125℃ 123 128KB 150MHz 256KB 2MB 3.13V~3.47V 32 Bit 8bit、10bit、12bit Built-in+External FLASH TriCore PBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackagePBGA-416
EEPROM128KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed150MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply3.13V~3.47V
Core Size32 Bit
CPU CoreTriCore
RAM Size256KB
Number of I/O123
ADC (Bit)8bit、10bit、12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SAKTC1796256F150EBEKDUMA1
SAKTC1796256F150EBEKDUMA1

* Images are for reference only

SAKTC1796256F150EBEKDUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
SAKTC1796256F150EBEKDUMA1
JLCPCB Part #
C3226194
Package
PBGA-416
Description
-40℃~+125℃ 123 128KB 150MHz 256KB 2MB 3.13V~3.47V 32 Bit 8bit、10bit、12bit Built-in+External FLASH TriCore PBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAKTC1796256F150EBEKDUMA1

* Images are for reference only

SAKTC1796256F150EBEKDUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
SAKTC1796256F150EBEKDUMA1
JLCPCB Part #
C3226194
Package
PBGA-416
Description
-40℃~+125℃ 123 128KB 150MHz 256KB 2MB 3.13V~3.47V 32 Bit 8bit、10bit、12bit Built-in+External FLASH TriCore PBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAKTC1796256F150EBEKDUMA1 Specifications

SAKTC1796256F150EBEKDUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackagePBGA-416
EEPROM128KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed150MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply3.13V~3.47V
Core Size32 Bit
CPU CoreTriCore
RAM Size256KB
Number of I/O123
ADC (Bit)8bit、10bit、12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAKTC1796256F150EBEKDUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SAKTC1796256F150EBEKDUMA1 Documents

SAKTC1796256F150EBEKDUMA1 datasheets or manufacturer documentation.

Datasheet: SAKTC1796256F150EBEKDUMA1 Datasheet (PDF)

SAKTC1796256F150EBEKDUMA1 Schematic Symbol & PCB Footprint

The SAKTC1796256F150EBEKDUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.