CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC1796256F180EXBEKDUMA1
TC1796256F180EXBEKDUMA1
Extended
* Images are for reference only

TC1796256F180EXBEKDUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TC1796256F180EXBEKDUMA1
JLCPCB Part #
C3226175
Package
PBGA-416(27x27)
Description
-40℃~+125℃ 1.42V~1.58V 123 128KB 180MHz 256KB 2MB 32 Bit 8bit、10bit、12bit Built-in+External FLASH TriCore PBGA-416(27x27) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackagePBGA-416(27x27)
EEPROM128KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply1.42V~1.58V
Core Size32 Bit
CPU CoreTriCore
RAM Size256KB
Number of I/O123
ADC (Bit)8bit、10bit、12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC1796256F180EXBEKDUMA1
TC1796256F180EXBEKDUMA1

* Images are for reference only

TC1796256F180EXBEKDUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC1796256F180EXBEKDUMA1
JLCPCB Part #
C3226175
Package
PBGA-416(27x27)
Description
-40℃~+125℃ 1.42V~1.58V 123 128KB 180MHz 256KB 2MB 32 Bit 8bit、10bit、12bit Built-in+External FLASH TriCore PBGA-416(27x27) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1796256F180EXBEKDUMA1

* Images are for reference only

TC1796256F180EXBEKDUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC1796256F180EXBEKDUMA1
JLCPCB Part #
C3226175
Package
PBGA-416(27x27)
Description
-40℃~+125℃ 1.42V~1.58V 123 128KB 180MHz 256KB 2MB 32 Bit 8bit、10bit、12bit Built-in+External FLASH TriCore PBGA-416(27x27) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1796256F180EXBEKDUMA1 Specifications

TC1796256F180EXBEKDUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackagePBGA-416(27x27)
EEPROM128KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply1.42V~1.58V
Core Size32 Bit
CPU CoreTriCore
RAM Size256KB
Number of I/O123
ADC (Bit)8bit、10bit、12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1796256F180EXBEKDUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1796256F180EXBEKDUMA1 Documents

TC1796256F180EXBEKDUMA1 datasheets or manufacturer documentation.

Datasheet: TC1796256F180EXBEKDUMA1 Datasheet (PDF)

TC1796256F180EXBEKDUMA1 Schematic Symbol & PCB Footprint

The TC1796256F180EXBEKDUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.