
* Images are for reference only
EFM8BB31F32I-D-QFP32R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM8BB31F32I-D-QFP32R
- JLCPCB Part #
- C3225514
- Package
- TQFP-32(7x7)
- Description
- -40℃~+125℃ 12bit 12bit 2.25KB 2.2V~3.6V 28 32KB 50MHz 51 Family 8 Bit Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0377
200+
$0.7891
500+
$0.7618
1000+
$0.7473
Related Products