This website requires JavaScript.
no-image

* Images are for reference only

WB0603T72NSG

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
WB0603T72NSG
JLCPCB Part #
C3224010
Package
0603
Description
400mA 490mΩ 72nH ±2% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 85

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1058
1000+ $0.0410
2500+ $0.0396
5000+ $0.0388

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons