CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MHW2009SG7R0KA
MHW2009SG7R0KA
Extended
* Images are for reference only

MHW2009SG7R0KA

Attributes
Value
Manufacturer
Dongguan Mentech Optical & Magnetic
MFR.Part #
MHW2009SG7R0KA
JLCPCB Part #
C3221416
Package
SMD-3P,21.8x21.2mm
Description
18A 7A 7mΩ 7uH Flat-wire wound inductor ±10% SMD-3P,21.8x21.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDongguan Mentech Optical & Magnetic
PackageSMD-3P,21.8x21.2mm
Current - Saturation(Isat)18A
Inductance7uH
TypeFlat-wire wound inductor
Tolerance±10%
Current Rating7A
DC Resistance(DCR)7mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MHW2009SG7R0KA
MHW2009SG7R0KA

* Images are for reference only

MHW2009SG7R0KA

Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
MHW2009SG7R0KA
JLCPCB Part #
C3221416
Package
SMD-3P,21.8x21.2mm
Description
18A 7A 7mΩ 7uH Flat-wire wound inductor ±10% SMD-3P,21.8x21.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHW2009SG7R0KA

* Images are for reference only

MHW2009SG7R0KA

Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
MHW2009SG7R0KA
JLCPCB Part #
C3221416
Package
SMD-3P,21.8x21.2mm
Description
18A 7A 7mΩ 7uH Flat-wire wound inductor ±10% SMD-3P,21.8x21.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHW2009SG7R0KA Specifications

MHW2009SG7R0KA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDongguan Mentech Optical & Magnetic
PackageSMD-3P,21.8x21.2mm
Current - Saturation(Isat)18A
Inductance7uH
TypeFlat-wire wound inductor
Tolerance±10%
Current Rating7A
DC Resistance(DCR)7mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHW2009SG7R0KA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHW2009SG7R0KA Documents

MHW2009SG7R0KA datasheets or manufacturer documentation.

Datasheet: MHW2009SG7R0KA Datasheet (PDF)

MHW2009SG7R0KA Schematic Symbol & PCB Footprint

The MHW2009SG7R0KA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.