
CC03-47NJ-RC
- Manufacturer
- MFR.Part #
- CC03-47NJ-RC
- JLCPCB Part #
- C3221071
- Package
- 0603
- Description
- 350mΩ 47nH 600mA ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | 0603 | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 350mΩ |

* Images are for reference only
CC03-47NJ-RC
Extended- Manufacturer
- MFR.Part #
- CC03-47NJ-RC
- JLCPCB Part #
- C3221071
- Package
- 0603
- Description
- 350mΩ 47nH 600mA ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CC03-47NJ-RC
Extended- Manufacturer
- MFR.Part #
- CC03-47NJ-RC
- JLCPCB Part #
- C3221071
- Package
- 0603
- Description
- 350mΩ 47nH 600mA ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC03-47NJ-RC Specifications
CC03-47NJ-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | 0603 | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 350mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC03-47NJ-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC03-47NJ-RC Documents
CC03-47NJ-RC datasheets or manufacturer documentation.
Datasheet: CC03-47NJ-RC Datasheet (PDF)
CC03-47NJ-RC Schematic Symbol & PCB Footprint
The CC03-47NJ-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.