CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. PI5USB2546AQZHEX
PI5USB2546AQZHEX
Extended
* Images are for reference only

PI5USB2546AQZHEX

Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
PI5USB2546AQZHEX
JLCPCB Part #
C3216426
Package
TQFN-16-EP(3x3)
Description
-40℃~+85℃ 2 4.5V~5.5V 73mΩ Active High High Side Switch 输出放电功能、欠压锁定、Overcurrent Protection、Over temperature protection TQFN-16-EP(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerDiodes Incorporated
PackageTQFN-16-EP(3x3)
TypeHigh Side Switch
Number of Channels2
Voltage - Supply4.5V~5.5V
Operating Temperature --40℃~+85℃
Features输出放电功能、欠压锁定、Overcurrent Protection、Over temperature protection
RDS(on)73mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. PI5USB2546AQZHEX
PI5USB2546AQZHEX

* Images are for reference only

PI5USB2546AQZHEX

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PI5USB2546AQZHEX
JLCPCB Part #
C3216426
Package
TQFN-16-EP(3x3)
Description
-40℃~+85℃ 2 4.5V~5.5V 73mΩ Active High High Side Switch 输出放电功能、欠压锁定、Overcurrent Protection、Over temperature protection TQFN-16-EP(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PI5USB2546AQZHEX

* Images are for reference only

PI5USB2546AQZHEX

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PI5USB2546AQZHEX
JLCPCB Part #
C3216426
Package
TQFN-16-EP(3x3)
Description
-40℃~+85℃ 2 4.5V~5.5V 73mΩ Active High High Side Switch 输出放电功能、欠压锁定、Overcurrent Protection、Over temperature protection TQFN-16-EP(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PI5USB2546AQZHEX Specifications

PI5USB2546AQZHEX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerDiodes Incorporated
PackageTQFN-16-EP(3x3)
TypeHigh Side Switch
Number of Channels2
Voltage - Supply4.5V~5.5V
Operating Temperature --40℃~+85℃
Features输出放电功能、欠压锁定、Overcurrent Protection、Over temperature protection
RDS(on)73mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI5USB2546AQZHEX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PI5USB2546AQZHEX Documents

PI5USB2546AQZHEX datasheets or manufacturer documentation.

Datasheet: PI5USB2546AQZHEX Datasheet (PDF)

PI5USB2546AQZHEX Schematic Symbol & PCB Footprint

The PI5USB2546AQZHEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.