
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | FlatPack-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Driver | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown、Overcurrent Protection | |
| Number of Drivers | 4 | |
| Quiescent Supply Current | 60mA | |
| Number of Receivers | 0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM26LS31/BFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | FlatPack-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Driver | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown、Overcurrent Protection | |
| Number of Drivers | 4 | |
| Quiescent Supply Current | 60mA | |
| Number of Receivers | 0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM26LS31/BFA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM26LS31/BFA datasheets or manufacturer documentation.
Datasheet: AM26LS31/BFA Datasheet (PDF)
The AM26LS31/BFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.