


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Enable/shutdown function、Fail-safe | |
| Interface | RS-485、RS-422 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX489CSD-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Enable/shutdown function、Fail-safe | |
| Interface | RS-485、RS-422 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX489CSD-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX489CSD-T datasheets or manufacturer documentation.
Datasheet: MAX489CSD-T Datasheet (PDF)
The MAX489CSD-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.