CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. MAX3863EGJ
MAX3863EGJ
Extended
* Images are for reference only

MAX3863EGJ

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX3863EGJ
JLCPCB Part #
C3213821
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1 100mA 2.7Gbps 3.3V 58mA QFN-32(5x5) Laser Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-32(5x5)
Operating Temperature-40℃~+85℃
Data Rate2.7Gbps
Number of Channels1
Voltage - Supply3.3V
Bias Current100mA
FeaturesAPC loop control
Pd - Power Dissipation1300mW
Current - Supply58mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. MAX3863EGJ
MAX3863EGJ

* Images are for reference only

MAX3863EGJ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX3863EGJ
JLCPCB Part #
C3213821
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1 100mA 2.7Gbps 3.3V 58mA QFN-32(5x5) Laser Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX3863EGJ

* Images are for reference only

MAX3863EGJ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX3863EGJ
JLCPCB Part #
C3213821
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1 100mA 2.7Gbps 3.3V 58mA QFN-32(5x5) Laser Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX3863EGJ Specifications

MAX3863EGJ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-32(5x5)
Operating Temperature-40℃~+85℃
Data Rate2.7Gbps
Number of Channels1
Voltage - Supply3.3V
Bias Current100mA
FeaturesAPC loop control
Pd - Power Dissipation1300mW
Current - Supply58mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3863EGJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX3863EGJ Documents

MAX3863EGJ datasheets or manufacturer documentation.

Datasheet: MAX3863EGJ Datasheet (PDF)

MAX3863EGJ Schematic Symbol & PCB Footprint

The MAX3863EGJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.