
MAX3462CPA
- Manufacturer
- MFR.Part #
- MAX3462CPA
- JLCPCB Part #
- C3213531
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 1 20Mbps 4.75V~5.25V Transceiver PDIP-8 RS-485 / RS-422 ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |

* Images are for reference only
MAX3462CPA
Extended- Manufacturer
- MFR.Part #
- MAX3462CPA
- JLCPCB Part #
- C3213531
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 1 20Mbps 4.75V~5.25V Transceiver PDIP-8 RS-485 / RS-422 ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX3462CPA
Extended- Manufacturer
- MFR.Part #
- MAX3462CPA
- JLCPCB Part #
- C3213531
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 1 20Mbps 4.75V~5.25V Transceiver PDIP-8 RS-485 / RS-422 ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3462CPA Specifications
MAX3462CPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3462CPA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3462CPA Documents
MAX3462CPA datasheets or manufacturer documentation.
Datasheet: MAX3462CPA Datasheet (PDF)
MAX3462CPA Schematic Symbol & PCB Footprint
The MAX3462CPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.