
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Type | Receiver | |
| Data Rate | 500Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Fail-safe | |
| Number of Drivers | 0 | |
| Number of Receivers | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9172ESA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Type | Receiver | |
| Data Rate | 500Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Fail-safe | |
| Number of Drivers | 0 | |
| Number of Receivers | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9172ESA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9172ESA datasheets or manufacturer documentation.
Datasheet: MAX9172ESA Datasheet (PDF)
The MAX9172ESA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.