
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Single-Chip Transceiver | |
| Voltage - Supply | 3.135V~3.465V | |
| Current - Supply | 75mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS2156LN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Single-Chip Transceiver | |
| Voltage - Supply | 3.135V~3.465V | |
| Current - Supply | 75mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2156LN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS2156LN datasheets or manufacturer documentation.
Datasheet: DS2156LN Datasheet (PDF)
The DS2156LN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.