
* Images are for reference only
CM633SG332N
Extended
- Manufacturer
- Dongguan Mentech Optical & Magnetic
- MFR.Part #
- CM633SG332N
- JLCPCB Part #
- C3211549
- Package
- SMD,9x8.4mm
- Description
- -40℃~+125℃ 2 3.3mH@10kHz 360mΩ 500V 520mA SMD,9x8.4mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 156
In-stock Item Pricing
Qty Unit Price
1+
$0.9626
10+
$0.7746
30+
$0.6814
100+
$0.5882
500+
$0.5464
900+
$0.5175
Related Products