
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | California Eastern Laboratories | |
| Package | TO-206AA(TO-18) | |
| Operating Temperature | -40℃~+85℃ | |
| Spectral Range | 400nm~1700nm | |
| Voltage - DC Reverse(Vr) | 20V | |
| Dark Current | 100pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KPDE030-H8-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | California Eastern Laboratories | |
| Package | TO-206AA(TO-18) | |
| Operating Temperature | -40℃~+85℃ | |
| Spectral Range | 400nm~1700nm | |
| Voltage - DC Reverse(Vr) | 20V | |
| Dark Current | 100pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPDE030-H8-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KPDE030-H8-B datasheets or manufacturer documentation.
Datasheet: KPDE030-H8-B Datasheet (PDF)
The KPDE030-H8-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.