
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LSSOP-16-EP-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | Differential | |
| Data Rate | 1.0625Gbps | |
| Number of Channels | 2 | |
| Output Type | Differential | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time | 5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3772CEE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LSSOP-16-EP-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | Differential | |
| Data Rate | 1.0625Gbps | |
| Number of Channels | 2 | |
| Output Type | Differential | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time | 5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3772CEE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3772CEE datasheets or manufacturer documentation.
Datasheet: MAX3772CEE Datasheet (PDF)
The MAX3772CEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.